Festo Guided Air Cylinders - 25mm Bore, DGRC-GF Series, 100 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,410.14

(exc. VAT)

PHP21,739.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,410.14

*price indicative

RS Stock No.:
852-970
Mfr. Part No.:
DGRC-GF-25-100-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

25mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Maximum Piston Speed

0.8m/s

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

60°C

Width

88mm

Weight

1.13kg

Height

34mm

Standards/Approvals

VDMA24364-B1/B2-L

Length

171mm

Stroke Length

100mm

COO (Country of Origin):
CN
The Festo guided drive offers precise linear motion control, featuring a double-acting mechanism Ideal for various industrial applications while ensuring robust performance across a range of conditions.

Operating pressure range of 0.15 to 1 MPa ensures versatility

Elastic cushioning rings provide smooth operation and impact reduction

Lightweight design with a moving mass of 549.6 g enhances efficiency

Dynamic Seals MADE from TPE-U (PU) improve durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy