Festo Guided Air Cylinders - 12mm Bore, DGRC-GF Series, 100 mm Double Acting Acting
- RS Stock No.:
- 852-834
- Mfr. Part No.:
- DGRC-GF-12-100-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,618.05
(exc. VAT)
PHP14,132.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,618.05 |
*price indicative
- RS Stock No.:
- 852-834
- Mfr. Part No.:
- DGRC-GF-12-100-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 12mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Maximum Piston Speed | 0.8m/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Guide Rod | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Height | 23mm | |
| Weight | 512.1g | |
| Width | 56.9mm | |
| Stroke Length | 100mm | |
| Length | 149.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 12mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Maximum Piston Speed 0.8m/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Guide Rod | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Height 23mm | ||
Weight 512.1g | ||
Width 56.9mm | ||
Stroke Length 100mm | ||
Length 149.5mm | ||
- COO (Country of Origin):
- CN
The Festo guided drive is an Advanced double-acting actuator designed for precise movement in various applications, featuring elastic cushioning at both ends for enhanced performance and durability.
Distance from centre of gravity of load to yoke plate is 50 mm
Operating mode is yoke, providing versatile positioning options
Cushioning integrates elastic rings/plates, ensuring smooth operation
Related links
- Festo Guided Air Cylinders - 12mm Bore 30 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 10 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 40 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 20 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 100 mm Double Acting Acting
