Festo Guided Air Cylinders - 12mm Bore, DGRC-GF Series, 80 mm Double Acting Acting
- RS Stock No.:
- 852-833
- Mfr. Part No.:
- DGRC-GF-12-80-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,160.78
(exc. VAT)
PHP13,620.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,160.78 |
*price indicative
- RS Stock No.:
- 852-833
- Mfr. Part No.:
- DGRC-GF-12-80-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 12mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Piston Speed | 0.8m/s | |
| Rod Type | Guide Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 439.1g | |
| Height | 23mm | |
| Width | 56.9mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Length | 129.5mm | |
| Stroke Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 12mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Piston Speed 0.8m/s | ||
Rod Type Guide Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 439.1g | ||
Height 23mm | ||
Width 56.9mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Length 129.5mm | ||
Stroke Length 80mm | ||
- COO (Country of Origin):
- CN
The Festo automated drive unit efficiently performs dual-action tasks, optimised with elastic cushioning for enhanced operation. Its robust design ensures versatility and reliability across various applications, making it a VITAL component in automated systems.
Operating mode features a yoke drive for effective actuation
Stroke length of 80 mm enables a versatile range of motion
Elastic cushioning rings provide protection for both ends during operation
Related links
- Festo Guided Air Cylinders - 32mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 40mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 100 mm Double Acting Acting
