Festo Guided Air Cylinders - 32mm Bore, DGRC-GF Series, 80 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP22,152.95

(exc. VAT)

PHP24,811.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,152.95

*price indicative

RS Stock No.:
852-977
Mfr. Part No.:
DGRC-GF-32-80-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

0.8m/s

Maximum Operating Temperature

60°C

Weight

1.36kg

Height

39mm

Standards/Approvals

VDMA24364-B1/B2-L

Width

101.5mm

Stroke Length

80mm

Length

157mm

COO (Country of Origin):
CN
The Festo guided drive is engineered to deliver precision movement in applications requiring extended strokes and dynamic control. It is designed for consistent performance in demanding operational environments.

Distance from centre of gravity to yoke plate is 50 mm for enhanced stability

Double-acting operation maximises efficiency in various tasks

Operating pressure ranges from 0.15 MPa to 1 MPa, adapting to different needs

Cushioning with elastic rings/plates ensures smooth operation

Maximum speed is 0.8 m/s, supporting Rapid deployment

Robust construction with high-alloy steel components guarantees durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy