Festo Guided Air Cylinders - 32mm Bore, DGRC-GF Series, 50 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP20,385.97

(exc. VAT)

PHP22,832.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,385.97

*price indicative

RS Stock No.:
852-976
Mfr. Part No.:
DGRC-GF-32-50-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Rod Type

Guide Rod

Maximum Piston Speed

0.8m/s

Maximum Operating Temperature

60°C

Width

101.5mm

Standards/Approvals

VDMA24364-B1/B2-L

Height

39mm

Weight

1.01kg

Stroke Length

50mm

Length

109mm

COO (Country of Origin):
CN
The Festo guided drive serves as a robust solution for precise positioning, utilising a double-acting mechanism. This product is designed for reliability across a range of industrial applications.

Distance from centre of gravity of load to yoke plate is 50 mm for optimal balance

Operating pressure ranges from 0.15 MPa to 1 MPa, ensuring flexibility in various environments

Maximum speed reaches 0.8 m/s, allowing for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy