Festo Guided Air Cylinders - 32mm Bore, DGRC-GF Series, 100 mm Double Acting Acting
- RS Stock No.:
- 852-978
- Mfr. Part No.:
- DGRC-GF-32-100-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,331.21
(exc. VAT)
PHP26,130.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,331.21 |
*price indicative
- RS Stock No.:
- 852-978
- Mfr. Part No.:
- DGRC-GF-32-100-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Rod Type | Guide Rod | |
| Maximum Piston Speed | 0.8m/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Width | 101.5mm | |
| Height | 39mm | |
| Weight | 1.56kg | |
| Length | 177mm | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Rod Type Guide Rod | ||
Maximum Piston Speed 0.8m/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Width 101.5mm | ||
Height 39mm | ||
Weight 1.56kg | ||
Length 177mm | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- CN
The Festo guided drive is engineered for precise positioning in diverse industrial settings, featuring robust construction and reliable performance under varying operating conditions.
Distance from centre of gravity to yoke plate is 50 mm
Stroke length is a versatile 100 mm
Operating pressure range from 0.15 MPa to 1 MPa for adaptability
Related links
- Festo Guided Air Cylinders - 32mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 40 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 30 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 20 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 100 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 100 mm Double Acting Acting
