Festo Guided Air Cylinders - 32mm Bore, DGRC-GF Series, 20 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,619.80

(exc. VAT)

PHP20,854.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,619.80

*price indicative

RS Stock No.:
852-971
Mfr. Part No.:
DGRC-GF-32-20-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Guide Type

Plain Bearing

Maximum Piston Speed

0.8m/s

Minimum Operating Temperature

-10°C

Rod Type

Guide Rod

Maximum Operating Temperature

60°C

Weight

717.8g

Standards/Approvals

VDMA24364-B1/B2-L

Width

101.5mm

Height

39mm

Length

79mm

Stroke Length

20mm

COO (Country of Origin):
CN
The Festo guided drive is a precision-engineered solution designed for efficient linear motion, ensuring reliable operation in various industrial applications. Its robust design supports a range of load requirements while maintaining functionality.

Distance from centre of gravity to yoke plate 50 mm

Operating pressure range from 0.15 MPa to 1 MPa

Max speed of 0.8 m/s for enhanced operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy