Festo Guided Air Cylinders - 32mm Bore, DGRC-GF Series, 30 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,209.33

(exc. VAT)

PHP21,514.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,209.33

*price indicative

RS Stock No.:
852-973
Mfr. Part No.:
DGRC-GF-32-30-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

32mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

0.8m/s

Guide Type

Plain Bearing

Maximum Operating Temperature

60°C

Weight

811.5g

Height

39mm

Standards/Approvals

VDMA24364-B1/B2-L

Width

101.5mm

Stroke Length

30mm

Length

89mm

COO (Country of Origin):
CN
The Festo guided drive offers robust and efficient motion control for various applications. Designed for precision and reliability, it excels in environments requiring optimal performance and flexibility in operation.

Operating pressure ranges from 0.15 MPa to 1 MPa for versatility

Features a double-acting mode, ensuring effective stroke performance

Equipped with proximity switch for accurate position detection

Built with elastic cushioning rings to minimise impact energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy