Festo Guided Air Cylinders - 32mm Bore, DGRC-GF Series, 25 mm Double Acting Acting
- RS Stock No.:
- 852-972
- Mfr. Part No.:
- DGRC-GF-32-25-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,914.16
(exc. VAT)
PHP21,183.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,914.16 |
*price indicative
- RS Stock No.:
- 852-972
- Mfr. Part No.:
- DGRC-GF-32-25-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 0.8m/s | |
| Guide Type | Plain Bearing | |
| Rod Type | Guide Rod | |
| Maximum Operating Temperature | 60°C | |
| Width | 101.5mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Height | 39mm | |
| Weight | 768g | |
| Length | 84mm | |
| Stroke Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 0.8m/s | ||
Guide Type Plain Bearing | ||
Rod Type Guide Rod | ||
Maximum Operating Temperature 60°C | ||
Width 101.5mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Height 39mm | ||
Weight 768g | ||
Length 84mm | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is designed for precise linear motion applications, ensuring reliable performance with robust construction and comprehensive functionality tailored for various industrial needs.
Operating pressure ranges from 0.15 MPa to 1 MPa, providing versatility in different settings
Double-acting mode ensures efficient operation in both advance and return strokes
Suitable for battery production with reduced material values, ensuring compliance with specific industry standards
Related links
- Festo Guided Air Cylinders - 25mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 40mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 100 mm Double Acting Acting
