Festo Guided Air Cylinders - 25mm Bore, DGRC-GF Series, 25 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,466.52

(exc. VAT)

PHP18,442.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,466.52

*price indicative

RS Stock No.:
851-745
Mfr. Part No.:
DGRC-GF-25-25-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

25mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Rod Type

Guide Rod

Maximum Piston Speed

0.8m/s

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L

Weight

514.6g

Height

34mm

Width

88mm

Length

69mm

Stroke Length

25mm

COO (Country of Origin):
CN
The Festo actuator provides efficient movement for various applications, designed with a double-acting mode utilising compressed Air for operation. Its robust construction ensures reliable performance within specified parameters.

Distance from centre of gravity of load to yoke plate is 50 mm for stability

Features elastic cushioning rings at both ends for reduced impact

Operates across a pressure range of 0.15 MPa to 1 MPa for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy