Festo Guided Air Cylinders - 25mm Bore, DGRC-GF Series, 20 mm Double Acting Acting
- RS Stock No.:
- 851-744
- Mfr. Part No.:
- DGRC-GF-25-20-PA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP16,269.75
(exc. VAT)
PHP18,222.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,269.75 |
*price indicative
- RS Stock No.:
- 851-744
- Mfr. Part No.:
- DGRC-GF-25-20-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Guide Rod | |
| Maximum Piston Speed | 0.8m/s | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Width | 88mm | |
| Weight | 476.8g | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Height | 34mm | |
| Length | 64mm | |
| Stroke Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Minimum Operating Temperature -10°C | ||
Rod Type Guide Rod | ||
Maximum Piston Speed 0.8m/s | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Width 88mm | ||
Weight 476.8g | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Height 34mm | ||
Length 64mm | ||
Stroke Length 20mm | ||
- COO (Country of Origin):
- CN
The Festo Compact guided drive designed for precise motion control within its operating range. This product excels in applications requiring reliable performance and flexibility in mounting positions.
Operating pressure ranges from 0.15 MPa to 1 MPa, accommodating various applications
Max speed of 0.8 m/s ensures efficient operation while handling significant loads
Constructed from RoHS compliant materials for environmental safety
Provides elastic cushioning rings for smooth operation and longevity
Features proximity switch position detection for enhanced accuracy
Related links
- Festo Guided Air Cylinders - 25mm Bore 100 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 30 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 40 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 20 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 20 mm Double Acting Acting
