Festo Guided Air Cylinders - 25mm Bore, DGRC-GF Series, 30 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,661.69

(exc. VAT)

PHP18,661.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,661.69

*price indicative

RS Stock No.:
852-965
Mfr. Part No.:
DGRC-GF-25-30-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

25mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Rod Type

Guide Rod

Maximum Piston Speed

0.8m/s

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

34mm

Weight

552.4g

Standards/Approvals

VDMA24364-B1/B2-L

Width

88mm

Stroke Length

30mm

Length

74mm

COO (Country of Origin):
CN
The Festo linear drive is designed for precise movement mechanisms, providing exceptional performance and reliability in various applications using compressed air.

Double-acting operation delivers efficient performance in both advance and return strokes

Robust design with elastic cushioning rings ensures smooth and controlled motion

Operating pressure range from 0.15 MPa to 1 MPa for versatile application capability

Corrosion resistance class CRC 0 guarantees longevity in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy