Festo Guided Air Cylinders - 20mm Bore, DGRC-GF Series, 20 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,754.39

(exc. VAT)

PHP16,524.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,754.39

*price indicative

RS Stock No.:
851-736
Mfr. Part No.:
DGRC-GF-20-20-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

20mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

0.8m/s

Guide Type

Plain Bearing

Maximum Operating Temperature

60°C

Width

76mm

Standards/Approvals

VDMA24364-B1/B2-L

Weight

364.6g

Height

29mm

Length

64mm

Stroke Length

20mm

COO (Country of Origin):
CN
The Festo guided drive offers reliable movement solutions with a double-acting operation and a piston diameter of 20 mm, suitable for diverse automation tasks.

Distance from centre of gravity of load to yoke plate is 50 mm

Cushioning includes elastic rings/plates at both ends for smooth operation

Operating medium compliant with ISO 8573-12010 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy