Festo Guided Air Cylinders - 12mm Bore, DGRC-GF Series, 20 mm Double Acting Acting
- RS Stock No.:
- 851-566
- Mfr. Part No.:
- DGRC-GF-12-20-PA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP10,793.81
(exc. VAT)
PHP12,089.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,793.81 |
*price indicative
- RS Stock No.:
- 851-566
- Mfr. Part No.:
- DGRC-GF-12-20-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 12mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Piston Speed | 0.8m/s | |
| Guide Type | Plain Bearing | |
| Rod Type | Guide Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Height | 23mm | |
| Weight | 208.3g | |
| Width | 56.9mm | |
| Length | 57.5mm | |
| Stroke Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 12mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Piston Speed 0.8m/s | ||
Guide Type Plain Bearing | ||
Rod Type Guide Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Height 23mm | ||
Weight 208.3g | ||
Width 56.9mm | ||
Length 57.5mm | ||
Stroke Length 20mm | ||
- COO (Country of Origin):
- CN
The Festo guided drive is engineered for precision positioning and handling in various automation tasks, offering reliable performance with an Advanced double-acting mechanism and robust design for demanding environments.
Distance from centre of gravity to yoke plate 50 mm for enhanced stability
Cushioning with elastic rings reduces impact and prolongs service life
Wide operating pressure range of 0.2 MPa to 1 MPa ensures compatibility with diverse systems
Double-acting mode allows efficient operation in both directions
Related links
- Festo Guided Air Cylinders - 12mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 100 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 30 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 10 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 40 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 20 mm Double Acting Acting
