Festo Guided Air Cylinders - 12mm Bore, DGRC-GF Series, 50 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP11,477.70

(exc. VAT)

PHP12,855.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,477.70

*price indicative

RS Stock No.:
852-832
Mfr. Part No.:
DGRC-GF-12-50-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

12mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Maximum Piston Speed

0.8m/s

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Rod Type

Guide Rod

Maximum Operating Temperature

60°C

Width

56.9mm

Standards/Approvals

VDMA24364-B1/B2-L

Weight

317.8g

Height

23mm

Stroke Length

50mm

Length

87.5mm

COO (Country of Origin):
CN
The Festo guided drive is engineered for precision movement in applications requiring reliable positioning and control. This robust device excels in environments with varied mounting positions and delivers consistent performance under specified operating conditions.

Distance from the centre of gravity to yoke plate is 50 mm for stability

Stroke length measures 50 mm, facilitating versatile applications

Utilises a 12 mm piston diameter for effective force generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy