Festo Guided Air Cylinders - 16mm Bore, DGRC-GF Series, 50 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,345.48

(exc. VAT)

PHP14,946.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,345.48

*price indicative

RS Stock No.:
851-732
Mfr. Part No.:
DGRC-GF-16-50-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

16mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Maximum Piston Speed

0.8m/s

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Rod Type

Guide Rod

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L

Height

24.5mm

Weight

361.6g

Width

61.9mm

Length

87.5mm

Stroke Length

50mm

COO (Country of Origin):
CN
The Festo guided drive is an Advanced pneumatic actuator designed for precise linear motion. Ideal for applications where Compact size and robust performance are paramount.

Features elastic cushioning rings for smooth operation at both ends

Allows for versatile mounting in any position for enhanced flexibility

Operates under a wide pressure range of 0.2 MPa to 1 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy