Festo Guided Air Cylinders - 16mm Bore, DGRC-GF Series, 10 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,221.26

(exc. VAT)

PHP13,687.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,221.26

*price indicative

RS Stock No.:
852-835
Mfr. Part No.:
DGRC-GF-16-10-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

16mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Rod Type

Guide Rod

Maximum Piston Speed

0.8m/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Weight

199.7g

Height

24.5mm

Width

61.9mm

Standards/Approvals

VDMA24364-B1/B2-L

Length

47.5mm

Stroke Length

10mm

COO (Country of Origin):
CN
The Festo guided drive delivers precise, double-acting motion for automation tasks, efficiently managing load positioning with a robust design suitable for a variety of operational settings.

Stroke length of 10 mm for Compact operation

Operating pressure range from 0.2 MPa to 1 MPa for versatile application

Elastic cushioning rings ensuring smooth end-of-stroke performance

Proximity switch position detection for accurate control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy