Festo Guided Air Cylinders - 20mm Bore, DGRC-GF Series, 40 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,408.43

(exc. VAT)

PHP17,257.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,408.43

*price indicative

RS Stock No.:
851-739
Mfr. Part No.:
DGRC-GF-20-40-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

20mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Minimum Operating Temperature

-10°C

Rod Type

Guide Rod

Guide Type

Plain Bearing

Maximum Piston Speed

0.8m/s

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L

Width

76mm

Weight

478.8g

Height

29mm

Length

84mm

Stroke Length

40mm

COO (Country of Origin):
CN
The Festo guided drive is a precision-engineered actuator designed to provide reliable, double-acting movement in various applications. Its robust construction and Advanced features ensure optimal performance under a range of operating conditions.

Distance from the centre of gravity of the load to the yoke plate is 50 mm for stable operations

Pneumatic connection is M5, ensuring compatibility with standard systems

Max. operating pressure ranges from 0.2 MPa to 1 MPa for flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy