Festo Guided Air Cylinders - 20mm Bore, DGRC-GF Series, 100 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,369.77

(exc. VAT)

PHP19,454.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,369.77

*price indicative

RS Stock No.:
851-743
Mfr. Part No.:
DGRC-GF-20-100-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

20mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Guide Type

Plain Bearing

Maximum Piston Speed

0.8m/s

Minimum Operating Temperature

-10°C

Rod Type

Guide Rod

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L

Height

29mm

Width

76mm

Weight

871.3g

Length

171mm

Stroke Length

100mm

COO (Country of Origin):
CN
The Festo guided drive is a versatile pneumatic actuator designed for precise movement and positioning in various applications, featuring robust construction and reliable performance under varying operating conditions.

Double-acting operation ensures efficient performance in both advance and return strokes

Operating pressure range of 0.2 MPa to 1 MPa allows for flexibility in varying settings

Elastic cushioning at both ends enhances safety and reduces impact energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy