Festo Guided Air Cylinders - 40mm Bore, DGRC-GF Series, 100 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP25,588.52

(exc. VAT)

PHP28,659.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,588.52

*price indicative

RS Stock No.:
852-983
Mfr. Part No.:
DGRC-GF-40-100-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

40mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Guide Type

Plain Bearing

Maximum Piston Speed

0.8m/s

Minimum Operating Temperature

-10°C

Rod Type

Guide Rod

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L

Height

43mm

Weight

2.16kg

Width

114mm

Length

177mm

Stroke Length

100mm

COO (Country of Origin):
CN
The Festo guided drive offers precise and reliable movement for various applications, supported by a robust design and versatile capabilities tailored for efficient operation. Its Compact form factor ensures adaptability in various environments.

Operating pressure ranges from 0.15 MPa to 1 MPa, ensuring flexibility in application

Double-acting mode of operation optimises efficiency in both advance and return strokes

Elastic cushioning rings/plates at both ends minimise impact energy, enhancing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy