Festo Guided Air Cylinders - 40mm Bore, DGRC-GF Series, 50 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP22,426.35

(exc. VAT)

PHP25,117.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,426.35

*price indicative

RS Stock No.:
852-981
Mfr. Part No.:
DGRC-GF-40-50-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

40mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Rod Type

Guide Rod

Maximum Piston Speed

0.8m/s

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

43mm

Weight

1.41kg

Width

114mm

Standards/Approvals

VDMA24364-B1/B2-L

Length

109mm

Stroke Length

50mm

COO (Country of Origin):
CN
The Festo guided drive is a high-performance pneumatic actuator designed for precise motion control. It features an adjustable stroke and robust construction, making it Ideal for various automation tasks in industrial settings.

Distance from centre of gravity to yoke plate is 50 mm for optimal load balance

Double-acting mode ensures efficient operation in both directions

Max speed of 0.8 m/s allows for swift performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy