Festo Guided Air Cylinders - 50mm Bore, DGRC-GF Series, 50 mm Double Acting Acting
- RS Stock No.:
- 852-985
- Mfr. Part No.:
- DGRC-GF-50-50-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,644.14
(exc. VAT)
PHP27,601.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,644.14 |
*price indicative
- RS Stock No.:
- 852-985
- Mfr. Part No.:
- DGRC-GF-50-50-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 50mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 0.8m/s | |
| Rod Type | Guide Rod | |
| Maximum Operating Temperature | 60°C | |
| Height | 51mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Width | 139.6mm | |
| Weight | 2.06kg | |
| Stroke Length | 50mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 50mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 0.8m/s | ||
Rod Type Guide Rod | ||
Maximum Operating Temperature 60°C | ||
Height 51mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Width 139.6mm | ||
Weight 2.06kg | ||
Stroke Length 50mm | ||
Length 126mm | ||
- COO (Country of Origin):
- CN
The Festo pneumatic drive unit offers precise control and motion for various applications, ensuring efficient operation within defined pressure settings and environmental conditions.
Distance from the centre of gravity to yoke plate is 50 mm
Operating pressure ranges from 0.15 MPa to 1 MPa
Elastic cushioning rings/plates are fitted at both ends for optimal performance
Related links
- Festo Guided Air Cylinders - 50mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 40mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 100 mm Double Acting Acting
