Festo Guided Air Cylinders - 50mm Bore, DGRC-GF Series, 80 mm Double Acting Acting
- RS Stock No.:
- 852-986
- Mfr. Part No.:
- DGRC-GF-50-80-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,735.32
(exc. VAT)
PHP29,943.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,735.32 |
*price indicative
- RS Stock No.:
- 852-986
- Mfr. Part No.:
- DGRC-GF-50-80-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 50mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 0.8m/s | |
| Rod Type | Guide Rod | |
| Maximum Operating Temperature | 60°C | |
| Height | 51mm | |
| Weight | 2.68kg | |
| Width | 139.6mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Length | 174mm | |
| Stroke Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 50mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 0.8m/s | ||
Rod Type Guide Rod | ||
Maximum Operating Temperature 60°C | ||
Height 51mm | ||
Weight 2.68kg | ||
Width 139.6mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Length 174mm | ||
Stroke Length 80mm | ||
- COO (Country of Origin):
- CN
The Festo guided drive offers precise motion control for various applications, featuring a double-acting design and compliant materials, ensuring durability and reliability in demanding operating conditions.
Distance from the centre of gravity of load to yoke plate is 50 mm for enhanced stability
Operating pressure ranges from 0.15 MPa to 1 MPa, allowing for versatile use
Cushioning is provided by elastic rings at both ends, reducing impact forces
Pneumatic connection size is G1/4 for easy integration
Related links
- Festo Guided Air Cylinders - 32mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 40mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 100 mm Double Acting Acting
