Festo Guided Air Cylinders - 50mm Bore, DGRC-GF Series, 100 mm Double Acting Acting
- RS Stock No.:
- 852-987
- Mfr. Part No.:
- DGRC-GF-50-100-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP28,132.93
(exc. VAT)
PHP31,508.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,132.93 |
*price indicative
- RS Stock No.:
- 852-987
- Mfr. Part No.:
- DGRC-GF-50-100-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 50mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Rod Type | Guide Rod | |
| Maximum Piston Speed | 0.8m/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Width | 139.6mm | |
| Height | 51mm | |
| Weight | 3.04kg | |
| Length | 194mm | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 50mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Rod Type Guide Rod | ||
Maximum Piston Speed 0.8m/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Width 139.6mm | ||
Height 51mm | ||
Weight 3.04kg | ||
Length 194mm | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- CN
The Festo guided drive is a high-performance pneumatic actuator designed for precise movement in automated applications, featuring double-acting operation and robust design for increased reliability in various environments.
Distance from centre of gravity of load to yoke plate is 50 mm for enhanced stability
Stroke length of 100 mm allows for versatile motion control
Piston diameter of 50 mm provides strong operational force
Related links
- Festo Guided Air Cylinders - 50mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 25mm Bore 100 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 100 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 100 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 100 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 100 mm Double Acting Acting
