Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- RS Stock No.:
- 673-339
- Mfr. Part No.:
- 2608570085
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,914.08
(exc. VAT)
PHP4,383.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,914.08 |
*price indicative
- RS Stock No.:
- 673-339
- Mfr. Part No.:
- 2608570085
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Collet Tool | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Collet Tool | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch collet is a VITAL accessory designed for straight grinders, ensuring secure hold of grinding tools while in operation. It is engineered to enhance performance within a variety of applications where precise tool management is critical.
Compatible with selected Bosch straight grinders for versatile use
Features a locking nut for stable tool retention during operation
Accommodates standard grinding tool diameters for flexibility
Packaged in a convenient format for ease of handling and storage
Related links
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Locking Nut for use with Angle Grinders
- Bosch 1-Piece Multi-Tool Accessory Flange for use with Concrete Grinders
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
