Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- RS Stock No.:
- 870-837
- Mfr. Part No.:
- 0.602.496.002
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP16,841.95
(exc. VAT)
PHP18,862.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,841.95 |
*price indicative
- RS Stock No.:
- 870-837
- Mfr. Part No.:
- 0.602.496.002
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cover | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Screwdrivers | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cover | ||
Sub Type Multi-Tool Accessory | ||
For Use With Screwdrivers | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch Protector pack is designed to safeguard tools and workpieces, offering reliable protection in demanding environments. Constructed specifically for precision use, it ensures effective performance in various industrial applications.
Protects both the tool and the workpiece during operation
Suitable for the EXACT 12V Li-Ion screwdrivers
Available in a striking Red colour for high visibility
Features a robust construction for prolonged durability
Related links
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Angle Head
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Battery
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
