Bosch 1-Piece Multi-Tool Accessory Cover for use with Angle Head
- RS Stock No.:
- 870-850
- Mfr. Part No.:
- 0.602.496.015
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP9,134.63
(exc. VAT)
PHP10,230.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,134.63 |
*price indicative
- RS Stock No.:
- 870-850
- Mfr. Part No.:
- 0.602.496.015
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Cover | |
| For Use With | Angle Head | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Cover | ||
For Use With Angle Head | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch protective cover is designed for angle heads, safeguarding both the attachment and the workpiece during operation, ensuring durability and performance in demanding environments.
Protects the angle head from damage and wear
Ideal for safeguarding the workpiece during use
Compatible with 12V angle heads for versatile application
Transparent paint finish enhances visibility and aesthetics
Related links
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Battery
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Head for use with Bit Holder
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
