Bosch 1-Piece Multi-Tool Accessory Head for use with Bit Holder

N

Subtotal (1 unit)*

PHP32,256.58

(exc. VAT)

PHP36,127.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,256.58

*price indicative

RS Stock No.:
870-852
Mfr. Part No.:
0.602.496.021
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Head

Sub Type

Multi-Tool Accessory

For Use With

Bit Holder

Number of Pieces

1

COO (Country of Origin):
CN
The Bosch Angle Head delivers exceptional precision for industrial assembly tasks in tight spaces. This Durable accessory optimises your workflow by allowing seamless adaptation to challenging manufacturing layouts.

Includes a 1/4 inch quick change chuck for swift bit exchanges

Compact design with a slim angle head for improved accessibility

Delivers up to 15 Nm of torque for efficient performance

Weighs only 0.18 kg, making it lightweight and easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy