Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- RS Stock No.:
- 870-908
- Mfr. Part No.:
- 1.600.A03.3ZB
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,129.71
(exc. VAT)
PHP6,865.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,129.71 |
*price indicative
- RS Stock No.:
- 870-908
- Mfr. Part No.:
- 1.600.A03.3ZB
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Accessory | |
| For Use With | Angle Grinder | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Accessory | ||
For Use With Angle Grinder | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- CN
The Bosch tool-less clip-on dust attachment is designed for efficient cutting with 180mm angle grinders, improving the dust extraction process and ensuring a cleaner workspace with every use.
Compatible with various 180mm angle grinder models
Quick and easy mounting with a simple clip-on mechanism
Dustless cutting achieved through the dust attachment that extracts dust directly at the source
Seamless connection to dust extractors via Bosch Professional Click & Clean Interface
Related links
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Nut for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Fine Dust Filter for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory
- Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Sleeve for use with Screwdriver
