Bosch 1-Piece Multi-Tool Accessory Guide for use with Angle Grinder
- RS Stock No.:
- 673-880
- Mfr. Part No.:
- 2605510292
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,553.09
(exc. VAT)
PHP6,219.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,553.09 |
*price indicative
- RS Stock No.:
- 673-880
- Mfr. Part No.:
- 2605510292
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Guide | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Angle Grinder | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Guide | ||
Sub Type Multi-Tool Accessory | ||
For Use With Angle Grinder | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting guide is an essential tool for achieving precise and clean cuts. Designed for use with angle grinders, it enables straightforward depth adjustment for various cutting applications.
Enables continuous and uncomplicated variable adjustment of cutting depths
Includes a 35-mm dust extraction outlet for cleaner operation
Tool-free design allows quick and effortless setup
Ergonomic handle can be attached from either side for increased comfort
Related links
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Nut for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Fine Dust Filter for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Router
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Routers
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Cordless Planer
