Bosch 1-Piece Multi-Tool Accessory Guide for use with Router
- RS Stock No.:
- 673-346
- Mfr. Part No.:
- 2607001387
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP13,537.70
(exc. VAT)
PHP15,162.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,537.70 |
*price indicative
- RS Stock No.:
- 673-346
- Mfr. Part No.:
- 2607001387
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Guide | |
| For Use With | Router | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Guide | ||
For Use With Router | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch parallel guide designed for precise routing alongside workpiece edges. This essential accessory enhances the accuracy and efficiency of your routing tasks, ensuring professional-quality results every time.
Enables parallel routing next to the workpiece edge for improved precision
Includes a fine adjustment device for meticulous adjustments
Compatible with various routers for versatile use
Facilitates easy setup, making it suitable for both novice and experienced users
Related links
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Routers
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Cordless Planer
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Blade Guide Tool for use with Rubber Cutter
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
