Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- RS Stock No.:
- 870-796
- Mfr. Part No.:
- 0.607.453.620
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP75,648.61
(exc. VAT)
PHP84,726.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,648.61 |
*price indicative
- RS Stock No.:
- 870-796
- Mfr. Part No.:
- 0.607.453.620
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Accessory | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Industrial Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Accessory | ||
Sub Type Multi-Tool Accessory | ||
For Use With Industrial Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Industrial Right Angle Head Attachment optimises assembly tasks in restricted manufacturing areas. This premium accessory Maximizes efficiency by transferring power smoothly in tight spaces.
High torque transmission up to 27 Nm
Lightweight design weighing just 200 grams
Related links
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with PKS 55 A
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
