Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- RS Stock No.:
- 870-800
- Mfr. Part No.:
- 1.600.A03.9KL
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP35,684.71
(exc. VAT)
PHP39,966.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,684.71 |
*price indicative
- RS Stock No.:
- 870-800
- Mfr. Part No.:
- 1.600.A03.9KL
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Multitool Accessory | |
| For Use With | Industrial Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Multitool Accessory | ||
For Use With Industrial Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch smart controller is an industrial-grade power tool designed to enhance data-driven tightening process control, ensuring a seamless and affordable integration for professional trades.
NFC frequency of 13.56 MHz enables swift connectivity
Wi-Fi operates at 2.4 GHz for reliable wireless communication
Supports multiple connection interfaces, including I/O port and USB-A
Offers Ethernet speeds of 10 Mbps and 100 Mbps for efficient data transfer
Related links
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with PKS 55 A
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
