Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool

N

Subtotal (1 unit)*

PHP1,273.96

(exc. VAT)

PHP1,426.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,273.96

*price indicative

RS Stock No.:
673-061
Mfr. Part No.:
2609256954
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Multi-Tool Accessory

Product Type

Scraper

For Use With

Multitool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch scraper is a single-piece accessory designed to attach to a multitool for surface preparation and material removal tasks. It functions as an exchangeable implement that connects with compatible multi-tools to perform scraping operations where precision and adaptability are required.

1-piece construction offers straightforward replacement and minimal downtime

Designed as a multitool accessory for secure attachment during operation

Suitable for heavy-duty scraping to address stubborn surface materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy