Bosch 1-Piece Multi-Tool Accessory Lock for use with Multitool
- RS Stock No.:
- 673-064
- Mfr. Part No.:
- 2608669262
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,533.95
(exc. VAT)
PHP2,838.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,533.95 |
*price indicative
- RS Stock No.:
- 673-064
- Mfr. Part No.:
- 2608669262
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Lock | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Multitool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Lock | ||
Sub Type Multi-Tool Accessory | ||
For Use With Multitool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch segment saw blade designed for precision cutting in wood, offering a reliable solution for intricate tasks. Its pointed segment design allows for easy access in tight corners, catering to various woodworking needs.
Starlock mount enables quick blade changes within 3 seconds
Tight-fitting connection ensures maximum power transfer between machine and accessory
Made from HCS material, Ideal for efficacy in woodcutting
Diameter of 85 mm ensures versatility in different cutting applications
Related links
- Bosch 1-Piece Multi-Tool Accessory Saw Blade for use with Multitool
- Bosch 4-Piece Multi-Tool Accessory Lock for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Remover for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Dust Extractor for use with Multitool
