Bosch 1-Piece Multi-Tool Accessory Flange for use with Concrete Grinders
- RS Stock No.:
- 692-415
- Mfr. Part No.:
- 1605703099
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP741.28
(exc. VAT)
PHP830.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP741.28 |
*price indicative
- RS Stock No.:
- 692-415
- Mfr. Part No.:
- 1605703099
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Flange | |
| For Use With | Concrete Grinders | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Flange | ||
For Use With Concrete Grinders | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch backing flange is an essential accessory designed to secure discs in place for efficient concrete grinding applications. It ensures stability and compatibility with various Bosch concrete grinders featuring an M14 thread.
Compatible with discs ranging from 115 to 150 mm in diameter
Manufactured for universal use with Bosch concrete grinders equipped with M14 threads
Compatible with all discs manufactured after August 1990
Related links
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Locking Nut for use with Angle Grinders
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
