Bosch 1-Piece Multi-Tool Accessory Locking Nut for use with Angle Grinders
- RS Stock No.:
- 673-883
- Mfr. Part No.:
- 1603340040
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP769.96
(exc. VAT)
PHP862.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP769.96 |
*price indicative
- RS Stock No.:
- 673-883
- Mfr. Part No.:
- 1603340040
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Locking Nut | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Angle Grinders | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Locking Nut | ||
Sub Type Multi-Tool Accessory | ||
For Use With Angle Grinders | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Locking Nut accessory is designed for is designed for clamping various discs on angle grinders with an M14 thread spindle and is compatible with discs with a diameter of 115 mm to 230 mm. Ensures the cutting or grinding disc is held securely and stably in place during operation, preventing unwanted movement and ensuring safety.
Compatible with M14 spindle threads
Designed for use with Bosch angle grinders
Related links
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Flange for use with Concrete Grinders
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- Bosch 1-Piece Multi-Tool Accessory Nut for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool
