TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 796-942
- Mfr. Part No.:
- 5-1437209-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 100 units)*
PHP14,090.93
(exc. VAT)
PHP15,781.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,090.93 | PHP140.909 |
*price indicative
- RS Stock No.:
- 796-942
- Mfr. Part No.:
- 5-1437209-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Jumper | |
| Product Type | Jumper & Shunt | |
| Number of Contacts | 15 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Aramid Paper | |
| Connector Gender | Male | |
| Colour | Yellow | |
| Number of Rows | 1 | |
| Length | 25.4mm | |
| Series | FLEXSTRIP FSN | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Width | 38.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Jumper | ||
Product Type Jumper & Shunt | ||
Number of Contacts 15 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Aramid Paper | ||
Connector Gender Male | ||
Colour Yellow | ||
Number of Rows 1 | ||
Length 25.4mm | ||
Series FLEXSTRIP FSN | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Width 38.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity high-performance connector is designed for efficient signal transmission in demanding environments. Its robust construction ensures reliability, making it Ideal for applications requiring Steadfast connectivity.
Engineered to support high-speed data transfers
Offers excellent mechanical strength and durability
Designed with a reliable locking mechanism to prevent accidental disconnection
Compatible with multiple cable types to enhance versatility
Related links
- TE Connectivity, Flexstrip Jumper & Shunt Straight Male White Shunt 7 Way 1 Row 1.27 mm Pitch
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 12 Way 1 Row 2.54 mm Pitch
- TE Connectivity Jumper & Shunt Flat Neutral Amber, White Jumper & Shunt 4 Way 1 Row 1.27 mm Pitch
