TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 796-713
- Mfr. Part No.:
- 6-1437166-9
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-713
- Mfr. Part No.:
- 6-1437166-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper & Shunt | |
| Sub Type | Jumper & Shunt | |
| Number of Contacts | 4 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Connector Gender | Male | |
| Colour | White | |
| Voltage | 300V | |
| Number of Rows | 1 | |
| Length | 50.8mm | |
| Series | FSP-22A-4 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper & Shunt | ||
Sub Type Jumper & Shunt | ||
Number of Contacts 4 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Connector Gender Male | ||
Colour White | ||
Voltage 300V | ||
Number of Rows 1 | ||
Length 50.8mm | ||
Series FSP-22A-4 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector system is a wire-to-board solution designed for 4-position applications. It provides reliable connectivity with a 2.54 mm pitch and is suitable for printed circuit board usage.
Operating voltage rated at 300 VAC
Compatible with solid discrete wire types
Constructed with polyester jumper insulation material
Designed to operate within a temperature range of -40 to 105 °C
Impedance stands at 115 Ω, ensuring signal integrity
Features a maximum contact current rating of 3 A
Related links
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity Jumper & Shunt Flat Neutral Amber, White Jumper & Shunt 4 Way 1 Row 1.27 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- TE Connectivity, Flexstrip Jumper & Shunt Straight Male White Shunt 7 Way 1 Row 1.27 mm Pitch
- TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
