TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 796-623
- Mfr. Part No.:
- 4-1437212-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
PHP21,099.64
(exc. VAT)
PHP23,631.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP21,099.64 | PHP210.996 |
*price indicative
- RS Stock No.:
- 796-623
- Mfr. Part No.:
- 4-1437212-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Jumper & Shunt | |
| Product Type | Jumper & Shunt | |
| Number of Contacts | 10 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Colour | White | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Series | FSK-22A-10 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Jumper & Shunt | ||
Product Type Jumper & Shunt | ||
Number of Contacts 10 | ||
Pitch 2.54mm | ||
Current 3A | ||
Colour White | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Series FSK-22A-10 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is a high-quality solution designed for board-to-board applications. It provides reliable power and signal connections, ensuring optimal performance across a wide temperature range.
Offers 10 positions for versatile connectivity
Features a 2.54 mm centreline for standardisation
Supports a maximum current rating of 3 A
Operational temperature range from -40 to 150 °C
UL 94V-0 rated for enhanced safety and durability
Related links
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
- TE Connectivity Jumper & Shunt Flat Neutral Amber, White Jumper & Shunt 4 Way 1 Row 1.27 mm Pitch
- TE Connectivity, Flexstrip Jumper & Shunt Straight Male White Shunt 7 Way 1 Row 1.27 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
