TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch

Subtotal (1 pack of 150 units)*

PHP20,531.91

(exc. VAT)

PHP22,995.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,531.91PHP136.879

*price indicative

RS Stock No.:
677-467
Mfr. Part No.:
7-1437166-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Jumper & Shunt

Sub Type

Jumper & Shunt

Number of Contacts

9

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Colour

Natural White

Connector Gender

Male

Voltage

300V

Number of Rows

1

Length

50.8mm

Series

7-1437166

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity Wire-to-Board Jumper is a Compact interconnect solution designed for bridging power and signal pathways on printed circuit boards. With a 9 position configuration and a 2.54 mm [.1 in] centerline, it supports standard PCB layouts while maintaining efficient electrical performance. Its 50.8 mm [2 in] length makes it suitable for applications requiring moderate spacing between connection points.

9 position layout for targeted circuit bridging

2.54 mm [.1 in] centerline spacing compatible with standard PCB grids

50.8 mm [2 in] overall length for flexible board-to-board connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy