Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- RS Stock No.:
- 797-267
- Mfr. Part No.:
- 69145-108LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 bag of 250 units)*
PHP17,610.24
(exc. VAT)
PHP19,723.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,610.24 | PHP70.441 |
*price indicative
- RS Stock No.:
- 797-267
- Mfr. Part No.:
- 69145-108LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Sub Type | Shunt | |
| Product Type | Jumper & Shunt | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | TPE | |
| Colour | Black | |
| Connector Gender | Female | |
| Voltage | 800V | |
| Number of Rows | 4 | |
| Length | 2.54mm | |
| Series | Dubox | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Width | 5.08mm | |
| Standards/Approvals | RoHS | |
| Maximum Contact Resistance | 15mΩ | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Sub Type Shunt | ||
Product Type Jumper & Shunt | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material TPE | ||
Colour Black | ||
Connector Gender Female | ||
Voltage 800V | ||
Number of Rows 4 | ||
Length 2.54mm | ||
Series Dubox | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Orientation Straight | ||
Width 5.08mm | ||
Standards/Approvals RoHS | ||
Maximum Contact Resistance 15mΩ | ||
- COO (Country of Origin):
- CN
The Amphenol ICC shunt connector provides a reliable wire-to-board connection solution, is designed specifically for multi-position applications requiring both durability and efficiency in electrical performance.
Dual beam contact design ensures high reliable electrical performances
Pre-stressed contact allows for low insertion force
Mates with short pins and is stackable for flexible configurations
Floating solder tails assure coplanarity on circuit pads
Four-wall contact design enhances signal protection
Duplex plating offers cost efficiency
High temperature thermoplastic material supports various reflow processes
Compliant with DIN41651 specifications and industry standards
Related links
- Samtec, MNT Shunt Straight Female Black Shunt 8 Way 1 Row 2.54 mm Pitch
- RS PRO, RS PRO UJ Jumper & Shunt Straight Female Black Open Top 2 Way 1 Row 31 mm Pitch
- Amphenol ICC Vertical Female 32 Way
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
