RS PRO, RS PRO UJ Jumper & Shunt Straight Female Black Open Top 2 Way 1 Row 31 mm Pitch
- RS Stock No.:
- 237-4286
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP404.17
(exc. VAT)
PHP452.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP404.17 |
*price indicative
- RS Stock No.:
- 237-4286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO UJ | |
| Product Type | Jumper & Shunt | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Open Top | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 31 mm | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Depth | 2.5 mm | |
| Housing Material | Polyester | |
| Length | 5.08 mm | |
| Maximum Contact Resistance | 20 mΩ | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 1000 V ac/dc | |
| Width | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO UJ | ||
Product Type Jumper & Shunt | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Open Top | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 31 mm | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Depth 2.5 mm | ||
Housing Material Polyester | ||
Length 5.08 mm | ||
Maximum Contact Resistance 20 mΩ | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 1000 V ac/dc | ||
Width 6 mm | ||
- COO (Country of Origin):
- CN
RS PRO Distribution Terminal Block Jumper Link
From RS PRO a jumper link accessory designed to electrically connect two distribution terminal blocks together. This in turn increase wiring efficiency of large incoming cable supplies by offering one large input terminal and multiple smaller outgoing terminals.
How does it work
The RS Pro jumper link for distribution block increase wiring efficiency of large incoming cable supplies by offering one large input terminal and multiple smaller outgoing terminals.
Compatible Distribution Terminal Blocks
Space saving
Related links
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU Shunt Straight Female Black Open Top 2 Way 1 Row 5.08 mm Pitch
- Molex, 90059 Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- Molex, C-Grid Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU MOD IV Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity Straight Female Black, Black Open Top 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
