Amphenol ICC, Dubox 2.54 mm Pitch Connector Rectangular Connector, Vertical Female, 2 Row, 32 Way
- RS Stock No.:
- 798-949
- Mfr. Part No.:
- 89898-316ALF
- Manufacturer:
- Amphenol ICC
N
This image is representative of the product range
Subtotal (1 reel of 400 units)*
PHP108,928.31
(exc. VAT)
PHP121,999.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP108,928.31 | PHP272.321 |
*price indicative
- RS Stock No.:
- 798-949
- Mfr. Part No.:
- 89898-316ALF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Rectangular Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 32 | |
| Orientation | Vertical | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Housing Material | TPE | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Series | Dubox | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Rectangular Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 32 | ||
Orientation Vertical | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Housing Material TPE | ||
Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals RoHS Compliant | ||
Series Dubox | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector is designed for reliable electrical connections in various applications, ensuring optimal performance with construction and performance standards.
Provides robust electrical connectivity for enhanced device performance
Manufactured to meet stringent industry standards for reliability
Ensures durability under demanding environmental conditions
Facilitates easy installation and maintenance for user convenience
Related links
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- Amphenol ICC Dubox 26 Way Vertical Through Hole Connector
- Amphenol ICC Dubox 36 Way Vertical Through Hole Connector
- Amphenol ICC Dubox 12 Way Vertical Through Hole Receptacles Female
- Amphenol ICC Dubox 5 Way Vertical Through Hole Receptacles Female
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
