TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 679-253
- Mfr. Part No.:
- 6-1437166-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
PHP16,038.81
(exc. VAT)
PHP17,963.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,038.81 | PHP320.776 |
*price indicative
- RS Stock No.:
- 679-253
- Mfr. Part No.:
- 6-1437166-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper & Shunt | |
| Sub Type | Jumper & Shunt | |
| Number of Contacts | 20 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Colour | Natural White | |
| Voltage | 300V | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Length | 50.8mm | |
| Series | FSP | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper & Shunt | ||
Sub Type Jumper & Shunt | ||
Number of Contacts 20 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Colour Natural White | ||
Voltage 300V | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Length 50.8mm | ||
Series FSP | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-Board Jumper is a 20-position interconnect solution designed for power and signal transmission across printed circuit boards. With a 2.54 mm [.1 in] centerline and a total length of 50.8 mm [2 in], it enables precise and Compact board-to-board or wire-to-board connections. This jumper is Ideal for applications requiring reliable bridging of circuits in both power and signal pathways.
20 position configuration for multi-line connectivity
2.54 mm [.1 in] centerline spacing for standard PCB compatibility
Designed for power and signal applications on printed circuit boards
Related links
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- TE Connectivity Jumper & Shunt Flat Neutral Amber, White Jumper & Shunt 4 Way 1 Row 1.27 mm Pitch
- TE Connectivity, Flexstrip Jumper & Shunt Straight Male White Shunt 7 Way 1 Row 1.27 mm Pitch
- TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
