TE Connectivity Jumper & Shunt Flat Neutral Amber, White Jumper & Shunt 4 Way 1 Row 1.27 mm Pitch
- RS Stock No.:
- 680-871
- Mfr. Part No.:
- 9-1474677-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
PHP19,303.05
(exc. VAT)
PHP21,619.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP19,303.05 | PHP128.687 |
*price indicative
- RS Stock No.:
- 680-871
- Mfr. Part No.:
- 9-1474677-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Jumper & Shunt | |
| Product Type | Jumper & Shunt | |
| Number of Contacts | 4 | |
| Pitch | 1.27mm | |
| Current | 1.6A | |
| Connector Gender | Neutral | |
| Colour | Amber, White | |
| Voltage | 200V | |
| Number of Rows | 1 | |
| Length | 50.8mm | |
| Orientation | Flat | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Jumper & Shunt | ||
Product Type Jumper & Shunt | ||
Number of Contacts 4 | ||
Pitch 1.27mm | ||
Current 1.6A | ||
Connector Gender Neutral | ||
Colour Amber, White | ||
Voltage 200V | ||
Number of Rows 1 | ||
Length 50.8mm | ||
Orientation Flat | ||
- COO (Country of Origin):
- MX
The TE Connectivity wire to board connector designed to facilitate reliable connections in Compact electronic applications. This connector features a 4 position configuration with a pitch of 1.27 mm and a length of 50.8 mm, making it Ideal for use on printed circuit boards. It effectively accommodates both power and signal transmission, ensuring that your devices maintain high performance. Built with Durable polyester insulation, this component is engineered for longevity and resistance to high operational temperatures, making it suitable for various demanding environments.
Connector system designed for wire-to-board applications
Compact 4-position layout optimises space in electronic designs
1.27 mm pitch enhances compatibility with high-density circuits
Durable polyester insulation material provides long-lasting performance
Rated for 200 VAC operating voltage facilitating versatile use cases
Contact current rating of 1.6 A ensures dependable power delivery
Operating temperature range from -40 to 105 °C supports extreme conditions
Compatibility with solid discrete wire types simplifies installation
Meets EU RoHS and ELV directives ensuring compliance with environmental standards
Low halogen content contributes to environmentally-friendly design
Related links
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- TE Connectivity Jumper Female Grey Flat Flexible Strip Jumper 10 Way 1 Row 2.54 mm Pitch
- TE Connectivity, Flexstrip Jumper & Shunt Straight Male White Shunt 7 Way 1 Row 1.27 mm Pitch
- TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
