TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 796-836
- Mfr. Part No.:
- 7-1437166-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 200 units)*
PHP19,014.10
(exc. VAT)
PHP21,295.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,014.10 | PHP95.071 |
*price indicative
- RS Stock No.:
- 796-836
- Mfr. Part No.:
- 7-1437166-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper & Shunt | |
| Sub Type | Jumper & Shunt | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Colour | White | |
| Voltage | 300V | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Length | 50.8mm | |
| Series | FSP-22A-6 | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper & Shunt | ||
Sub Type Jumper & Shunt | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Colour White | ||
Voltage 300V | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Length 50.8mm | ||
Series FSP-22A-6 | ||
Contact Gender Male | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Wire to board connector is a versatile solution Ideal for applications requiring reliable signal and power transfer. Designed for PCB integration, it accommodates multiple conductors while ensuring optimal performance under varied environmental conditions.
Constructed from Durable polyester for reliable insulation
Operates effectively at an impressive 300 VAC operating voltage
Rated for a maximum contact current of 3 A, ensuring robust power delivery
Wide operating temperature range of -40 to 105 °C accommodates diverse applications
Related links
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- TE Connectivity, Flexstrip Jumper & Shunt Straight Male White Shunt 7 Way 1 Row 1.27 mm Pitch
- TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
- TE Connectivity Jumper & Shunt Flat Neutral Amber, White Jumper & Shunt 4 Way 1 Row 1.27 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
