TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 12 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 796-941
- Mfr. Part No.:
- 5-1437187-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
PHP17,451.05
(exc. VAT)
PHP19,545.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,451.05 | PHP174.511 |
*price indicative
- RS Stock No.:
- 796-941
- Mfr. Part No.:
- 5-1437187-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper & Shunt | |
| Sub Type | Jumper | |
| Number of Contacts | 12 | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Housing Material | Polytetrafluoroethylene | |
| Colour | Silver | |
| Voltage | 300V | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Length | 50.8mm | |
| Series | 5-1437186-2 | |
| Orientation | Vertical | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper & Shunt | ||
Sub Type Jumper | ||
Number of Contacts 12 | ||
Pitch 2.54mm | ||
Current 2A | ||
Housing Material Polytetrafluoroethylene | ||
Colour Silver | ||
Voltage 300V | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Length 50.8mm | ||
Series 5-1437186-2 | ||
Orientation Vertical | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector system is a Compact wire-to-board solution is designed for seamless integration with 12 positions on a 2.54 mm centreline. It maintains excellent performance across a variety of power and signal applications.
12 positions allow for flexible circuit integration
Operating voltage supports up to 300 VAC for robust applications
Constructed with PTFE insulation for improved durability
Rated for a maximum contact current of 2 A, ensuring reliable performance
Can operate in extreme temperatures ranging from -40 to 150 °C
Related links
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 6 Way 1 Row 2.54 mm Pitch
- HARWIN Jumper Link Vertical Female Silver Jumper Link Clip 1 Way 1 Row
- TE Connectivity, FLEXSTRIP FSN Jumper & Shunt Straight Male Yellow Jumper 15 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65771 Jumper Vertical Female White Shunt 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
