TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 6 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 796-940
- Mfr. Part No.:
- 5-1437186-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP20,058.99
(exc. VAT)
PHP22,466.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,058.99 | PHP200.59 |
*price indicative
- RS Stock No.:
- 796-940
- Mfr. Part No.:
- 5-1437186-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper & Shunt | |
| Sub Type | Jumper | |
| Number of Contacts | 6 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polytetrafluoroethylene | |
| Connector Gender | Female | |
| Colour | Silver | |
| Voltage | 300V | |
| Number of Rows | 1 | |
| Length | 25.4mm | |
| Series | 5-1437186-2 | |
| Standards/Approvals | Rohs | |
| Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper & Shunt | ||
Sub Type Jumper | ||
Number of Contacts 6 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polytetrafluoroethylene | ||
Connector Gender Female | ||
Colour Silver | ||
Voltage 300V | ||
Number of Rows 1 | ||
Length 25.4mm | ||
Series 5-1437186-2 | ||
Standards/Approvals Rohs | ||
Orientation Vertical | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-Board connector Crucial for establishing reliable connections in printed circuit boards. is designed for versatility, it accommodates diverse wiring configurations, enhancing the efficiency of electronic assemblies.
Six positions facilitate multiple wiring connections
2.54 mm centreline ensures compatibility with standard board layouts
PTFE insulation material withstands high operating temperatures
Rated for 300 VAC, supporting robust electrical applications
Single-row configuration maximises space utilisation on PCBs
Related links
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 12 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65771 Jumper Vertical Female White Shunt 2 Way 1 Row 2.54 mm Pitch
- HARWIN Jumper Link Vertical Female Silver Jumper Link Clip 1 Way 1 Row
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 6 Way 1 Row 2.54 mm Pitch
- HARWIN Jumper Vertical Female Black Jumper Socket 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP Jumper & Shunt Straight Male Natural White Jumper & Shunt 20 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 7-1437166 Jumper & Shunt Straight Male Natural White Jumper & Shunt 9 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
