Eaton AC Motor Drive, 7.5 HP, 3 Phase, DX1 Series 500V 12 A

Subtotal (1 unit)*

PHP154,027.37

(exc. VAT)

PHP172,510.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP154,027.37

*price indicative

RS Stock No.:
757-355
Mfr. Part No.:
DX1-34012FB-C21CE DX1-34012FB-C21CE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

AC Motor Drive

Power Rating

7.5HP

Number of Phases

3

Maximum Output Current

12A

Series

DX1

Mount Type

Vertical

Overall Length

419mm

IP Rating

IP21

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Compatible Motor Type

Induction

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

168mm

Standards/Approvals

IEC

Overall Depth

281.2mm

COO (Country of Origin):
DO

Eaton DX1 Series AC Motor Drive, 7.5HP Power Rating, 12A Maximum Output Current - DX1-34012FB-C21CE DX1-34012FB-C21CE


This AC motor drive is a three-phase variable-frequency inverter designed to control induction motors in industrial settings. It enables adjustable-speed operation and stable motor control across a broad supply range, while operating in environments with ambient temperatures between -10°C and 50°C. The unit conforms to IEC standards and is intended for vertical installation with Basic enclosure protection.

Features and Benefits:


• 3-phase 380-500V supply supports flexible plant power systems
• 12 A maximum output delivers controlled motor current for mid-range loads
• 400 Hz maximum output frequency allows high-speed motor applications
• 7.5 HP power rating provides sufficient torque for many driven machines
• IP21 enclosure permits indoor vertical mounting in protected areas
• Rated for operation up to 50°C for higher ambient tolerance

Applications


• Suitable for conveyor drives requiring variable-speed control
• Ideal for pump systems with fluctuating flow demands
• Used with fans where speed regulation reduces energy use
• Can be used for machine-tool spindles needing a precise speed range
• Suitable for automation cells in manufacturing plants

What motor types can be driven by this unit?


It is compatible with induction motors and provides adjustable frequency and current to match typical AC motor characteristics.

How should the unit be mounted in a control cabinet?


Install vertically with adequate clearance for ventilation and ensure the surrounding area is protected from direct water exposure due to IP21 protection.

What standards compliance affects installation and integration?


The drive meets IEC approvals, which guide electrical connection practices and interoperability in industrial systems.

What are the key electrical limits to observe during sising?


Design for a supply voltage between 380V and 500V and ensure the driven motor current does not exceed the 12 A maximum output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy